Kern 470-902-002 UK Adapter, For Use With: 440 Series, CB Series, DE Series, EG Series, EW Series

RS Stock No.: 393-951Brand: KernManufacturers Part No.: 470-902-002
brand-logo
View all in Weighing Scale Accessories

Technical Document

Specifications

Brand

Kern

Accessory Type

UK Adapter

For Use With

440 Series, CB Series, DE Series, EG Series, EW Series

Country of Origin

China

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

€ 39.00

€ 39.00 Each (Exc. Vat)

€ 48.36

€ 48.36 Each (inc. VAT)

Kern 470-902-002 UK Adapter, For Use With: 440 Series, CB Series, DE Series, EG Series, EW Series

€ 39.00

€ 39.00 Each (Exc. Vat)

€ 48.36

€ 48.36 Each (inc. VAT)

Kern 470-902-002 UK Adapter, For Use With: 440 Series, CB Series, DE Series, EG Series, EW Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kern

Accessory Type

UK Adapter

For Use With

440 Series, CB Series, DE Series, EG Series, EW Series

Country of Origin

China

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g