Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
120g
Scale Type
Analytical Balance
Resolution
0.1 mg
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
91mm
Net Weight
5.82kg
Model Number p
ABS 120-4N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Päritoluriik
Philippines
Toote üksikasjad
Kern ABS Series Analytical Balances
Kern ABS Series analytical balance with high-quality single-cell weighing system.
€ 1 720,00
€ 1 720,00 tk (ilma käibemaksuta)
€ 2 098,40
€ 2 098,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 1 720,00
€ 1 720,00 tk (ilma käibemaksuta)
€ 2 098,40
€ 2 098,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
120g
Scale Type
Analytical Balance
Resolution
0.1 mg
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
91mm
Net Weight
5.82kg
Model Number p
ABS 120-4N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Päritoluriik
Philippines
Toote üksikasjad
Kern ABS Series Analytical Balances
Kern ABS Series analytical balance with high-quality single-cell weighing system.