Technical Document
Specifications
Brand
KernWeighing Capacity
320g
Scale Type
Resolution
0.1 g
Weighpan Dimensions
70 x 80mm
Weighpan Length
70mm
Weighpan Width
80mm
Net Weight
0.17kg
Model Number p
CM 320-1N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Price on Asking
Kern Weighing Scale, 320g Weight Capacity
1
Price on Asking
Kern Weighing Scale, 320g Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KernWeighing Capacity
320g
Scale Type
Resolution
0.1 g
Weighpan Dimensions
70 x 80mm
Weighpan Length
70mm
Weighpan Width
80mm
Net Weight
0.17kg
Model Number p
CM 320-1N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C