Kern Weighing Scale, 150g Weight Capacity

RS Stock No.: 468-5627Brand: KernManufacturers Part No.: CM150-1N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150g

Scale Type

Pocket

Resolution

0.1 g

Weighpan Dimensions

70 x 80mm

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 150-1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in

Price on Asking

Kern Weighing Scale, 150g Weight Capacity

Price on Asking

Kern Weighing Scale, 150g Weight Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150g

Scale Type

Pocket

Resolution

0.1 g

Weighpan Dimensions

70 x 80mm

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 150-1N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in