Kern Weighing Scale, 15kg Weight Capacity

RS tootekood: 700-6976Bränd: KernTootja Part nr.: DE 15K5N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting, Platform

Resolution

5 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 15K5N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Toote üksikasjad

DE Series Industrial Balances

Supplied with

Wall mounting fittings for the display

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Kern Weighing Scale, 15kg Weight Capacity

P.O.A.

Kern Weighing Scale, 15kg Weight Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting, Platform

Resolution

5 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 15K5N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Toote üksikasjad

DE Series Industrial Balances

Supplied with

Wall mounting fittings for the display

Teid võib huvitada