Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
620g
Scale Type
Precision Balance
Resolution
0.001 g
Calibrated
PreCal
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Weighpan Length
182mm
Weighpan Width
235mm
Weighpan Height
75mm
Weighpan Diameter
118mm
Net Weight
1365g
Model Number p
EW 620-3NM+C
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C
€ 1 316,52
€ 1 316,52 tk (ilma käibemaksuta)
€ 1 606,15
€ 1 606,15 tk (koos käibemaksuga)
Kalibreeringu tüüp
Supplier Calibrated
1
€ 1 316,52
€ 1 316,52 tk (ilma käibemaksuta)
€ 1 606,15
€ 1 606,15 tk (koos käibemaksuga)
Kalibreeringu tüüp
Supplier Calibrated
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
620g
Scale Type
Precision Balance
Resolution
0.001 g
Calibrated
PreCal
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Weighpan Length
182mm
Weighpan Width
235mm
Weighpan Height
75mm
Weighpan Diameter
118mm
Net Weight
1365g
Model Number p
EW 620-3NM+C
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C