Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
1.21kg
Scale Type
Counting, Electronic Weighing
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Weighpan Dimensions
130 x 130mm
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.2kg
Model Number p
KB 1200-2
Teid võib huvitada
Kern Weighing Scale, 1.21kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - BritishBränd: Kern
€ 542,90tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Kern Weighing Scale, 1.21kg Weight Capacity
1
P.O.A.
Kern Weighing Scale, 1.21kg Weight Capacity
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Kern Weighing Scale, 1.21kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - BritishBränd: Kern
€ 542,90tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
1.21kg
Scale Type
Counting, Electronic Weighing
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Weighpan Dimensions
130 x 130mm
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.2kg
Model Number p
KB 1200-2
Teid võib huvitada
Kern Weighing Scale, 1.21kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - BritishBränd: Kern
€ 542,90tk (ilma käibemaksuta)