Technical Document
Specifications
Brand
KernWeighing Capacity
250g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Height
90mm
Weighpan Diameter
81mm
Net Weight
1.1kg
Model Number p
PCB 250-3
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
PCB Series Precision Scales
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions
€ 390.00
€ 390.00 Each (Exc. Vat)
€ 483.60
€ 483.60 Each (inc. VAT)
Calibration type
No Calibration
1
€ 390.00
€ 390.00 Each (Exc. Vat)
€ 483.60
€ 483.60 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KernWeighing Capacity
250g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Height
90mm
Weighpan Diameter
81mm
Net Weight
1.1kg
Model Number p
PCB 250-3
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
PCB Series Precision Scales
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions