Kern PNJ 600-3M+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal

RS tootekood: 192-4174Bränd: KernTootja Part nr.: PNJ 600-3M + Calibration
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kern

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.001 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

196mm

Weighpan Width

293mm

Weighpan Height

266mm

Weighpan Diameter

140mm

Net Weight

4170g

Model Number p

PNJ 600-3M+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Lao andmed ajutiselt ei ole saadaval.

€ 1 190,51

€ 1 190,51 tk (ilma käibemaksuta)

€ 1 476,23

€ 1 476,23 tk (koos käibemaksuga)

Kern PNJ 600-3M+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal

Kalibreeringu tüüp

€ 1 190,51

€ 1 190,51 tk (ilma käibemaksuta)

€ 1 476,23

€ 1 476,23 tk (koos käibemaksuga)

Kern PNJ 600-3M+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kern

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

0.001 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

196mm

Weighpan Width

293mm

Weighpan Height

266mm

Weighpan Diameter

140mm

Net Weight

4170g

Model Number p

PNJ 600-3M+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C