Kestrel 3500 Impeller Anemometer, 40m/s Max, Measures Air Velocity, Humidity, Temperature

RS Stock No.: 801-1320Brand: KestrelManufacturers Part No.: KESTREL 3500
brand-logo
View all in Home

Technical Document

Specifications

Brand

Kestrel

Model Number p

3500

Measurement Parameters

Air Velocity, Humidity, Temperature

Model Number (p)

3500

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

CR2032

Battery Life

300 h

Weight

65g

Height

122mm

Width

18mm

Length

42mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Kestrel 3500 Pocket Weather Meter

From Kestrel, the Kestrel 3500 series rotating vane weather meter designed for measuring wind speed, temperature, wind chill, humidity, heat index, dew point, barometric pressure and altitude. The advanced meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics, the robust anemometer even floats if accidently dropped into water. Constructed from impact resistant and corrosion proof materials, the Kestrel 3500 anemometer is ideal for outdoor enthusiasts, engineers and even the emergency services.

The Kestrel 3500 weather meter is a pocket sized rotating vane anemometer with built-in temperature, humidity and barometric pressure sensors. It utilises high precision Zytel° bearings and a lightweight rotating impeller to deliver precise air flow measurement. Even at low speeds. In addition the built-in temperature sensor is able to quickly determine a constant temperature reading for the externally mounted thermistor.

Operating the advanced meter is simple, the 3 buttons on the front of the instrument allow you to scroll through each of the functions and select the parameter required. To make navigation even easier a prompt indicating the function flashes on the screen. All measurement results are clearly depicted on the liquid crystal display, even in low light levels, thanks to the backlight function. To help conserve battery life, an auto switch off function automatically turns off the instrument, 45 minutes after the last key press.

Measurements and Features

• Wind speed, Maximum Wind Speed, Average wind speed
• Temperature and Wind Chill in Fahrenheit or Celsius
• Altitude
• Barometric pressure
• Relative Humidity
• Heat Index
• Dew point

• Fast response temperature sensor
• Precision jewel mounted impeller
• Large easy to read display with backlight
• Data hold function
• Compact, portable hand-held design
• Long life CR2032 lithium battery
• Replaceable impeller assembly
• Includes the protective cover, lanyard and battery

Applications

• Agriculture - irrigation, crop spraying
• HVAC
• Building and construction
• Health and Safety
• Sports, professional athletes and coaches
• Aviation - Wind speed, wind direction and gust
• Fire fighters – wildfires, wind speed, wind direction, heat index
• Calibration and Meteorological laboratories
• Weather forecasting – mountaineers and explorers

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers

• Tripod clamp 540-876
• Kestrel basic series vane and mount
• Kestrel large tripod 801-1314
• Kestrel mini tripod 801-1310
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Replacement batteries 866-0673

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
• Replacement impeller 233-9552
• Replacement batteries 866-0672
• Rotating vane mount 540-898
• Tripod Clamp 540-876

Supplied with

Lithium coin cell CR2032, lanyard, clip on protective hard cover and instructions

Stock information temporarily unavailable.

€ 350.11

€ 350.11 Each (Exc. Vat)

€ 427.13

€ 427.13 Each (inc. VAT)

Kestrel 3500 Impeller Anemometer, 40m/s Max, Measures Air Velocity, Humidity, Temperature

€ 350.11

€ 350.11 Each (Exc. Vat)

€ 427.13

€ 427.13 Each (inc. VAT)

Kestrel 3500 Impeller Anemometer, 40m/s Max, Measures Air Velocity, Humidity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kestrel

Model Number p

3500

Measurement Parameters

Air Velocity, Humidity, Temperature

Model Number (p)

3500

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

CR2032

Battery Life

300 h

Weight

65g

Height

122mm

Width

18mm

Length

42mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Kestrel 3500 Pocket Weather Meter

From Kestrel, the Kestrel 3500 series rotating vane weather meter designed for measuring wind speed, temperature, wind chill, humidity, heat index, dew point, barometric pressure and altitude. The advanced meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics, the robust anemometer even floats if accidently dropped into water. Constructed from impact resistant and corrosion proof materials, the Kestrel 3500 anemometer is ideal for outdoor enthusiasts, engineers and even the emergency services.

The Kestrel 3500 weather meter is a pocket sized rotating vane anemometer with built-in temperature, humidity and barometric pressure sensors. It utilises high precision Zytel° bearings and a lightweight rotating impeller to deliver precise air flow measurement. Even at low speeds. In addition the built-in temperature sensor is able to quickly determine a constant temperature reading for the externally mounted thermistor.

Operating the advanced meter is simple, the 3 buttons on the front of the instrument allow you to scroll through each of the functions and select the parameter required. To make navigation even easier a prompt indicating the function flashes on the screen. All measurement results are clearly depicted on the liquid crystal display, even in low light levels, thanks to the backlight function. To help conserve battery life, an auto switch off function automatically turns off the instrument, 45 minutes after the last key press.

Measurements and Features

• Wind speed, Maximum Wind Speed, Average wind speed
• Temperature and Wind Chill in Fahrenheit or Celsius
• Altitude
• Barometric pressure
• Relative Humidity
• Heat Index
• Dew point

• Fast response temperature sensor
• Precision jewel mounted impeller
• Large easy to read display with backlight
• Data hold function
• Compact, portable hand-held design
• Long life CR2032 lithium battery
• Replaceable impeller assembly
• Includes the protective cover, lanyard and battery

Applications

• Agriculture - irrigation, crop spraying
• HVAC
• Building and construction
• Health and Safety
• Sports, professional athletes and coaches
• Aviation - Wind speed, wind direction and gust
• Fire fighters – wildfires, wind speed, wind direction, heat index
• Calibration and Meteorological laboratories
• Weather forecasting – mountaineers and explorers

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers

• Tripod clamp 540-876
• Kestrel basic series vane and mount
• Kestrel large tripod 801-1314
• Kestrel mini tripod 801-1310
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Replacement batteries 866-0673

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
• Replacement impeller 233-9552
• Replacement batteries 866-0672
• Rotating vane mount 540-898
• Tripod Clamp 540-876

Supplied with

Lithium coin cell CR2032, lanyard, clip on protective hard cover and instructions