Keysight + P9371A Benchtop 0.0003 → 6.5GHz Vector Network Analyzer
RS Stock No.: 241-9798Brand: Keysight +Manufacturers Part No.: P9371ADistrelec Article No.: 30389123

Technical Document
Specifications
Brand
Keysight +Form Factor
Benchtop
Frequency Range
0.0003 → 6.5GHz
Number of Test Ports
2
Test Port Connector Type
3.5 mm Female
Country of Origin
Malaysia
€ 18,000.00
€ 18,000.00 Each (Exc. Vat)
€ 22,320.00
€ 22,320.00 Each (inc. VAT)
Keysight + P9371A Benchtop 0.0003 → 6.5GHz Vector Network Analyzer
1
€ 18,000.00
€ 18,000.00 Each (Exc. Vat)
€ 22,320.00
€ 22,320.00 Each (inc. VAT)
Keysight + P9371A Benchtop 0.0003 → 6.5GHz Vector Network Analyzer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Keysight +Form Factor
Benchtop
Frequency Range
0.0003 → 6.5GHz
Number of Test Ports
2
Test Port Connector Type
3.5 mm Female
Country of Origin
Malaysia