Technical Document
Specifications
Brand
Kimberly ClarkNumber of Sheets
380
Number of Wipes per Pack
300
Ply
2
Range
L20
Wiper Size
200 x 380mm
Trade Name
WYPALL
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 146.00
€ 146.00 1 Box of 6 (Exc. Vat)
€ 178.12
€ 178.12 1 Box of 6 (inc. VAT)
Kimberly Clark WypAll White Paper Industrial Wiping Roll, 380 Sheets
1
€ 146.00
€ 146.00 1 Box of 6 (Exc. Vat)
€ 178.12
€ 178.12 1 Box of 6 (inc. VAT)
Kimberly Clark WypAll White Paper Industrial Wiping Roll, 380 Sheets
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkNumber of Sheets
380
Number of Wipes per Pack
300
Ply
2
Range
L20
Wiper Size
200 x 380mm
Trade Name
WYPALL
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom