Kimberly Clark Kimtech Dry, Box of 420

RS Stock No.: 480-1885Brand: Kimberly ClarkManufacturers Part No.: 7624
brand-logo
View all in Home

Technical Document

Specifications

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

420

Wiper Size

350 x 3850mm

Colour

White

Trade Name

KIMTECH

Repeat/Single Use

Single Use

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

Kimberly Clark Kimtech Dry, Box of 420

Price on Asking

Kimberly Clark Kimtech Dry, Box of 420
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

420

Wiper Size

350 x 3850mm

Colour

White

Trade Name

KIMTECH

Repeat/Single Use

Single Use

Country of Origin

United Kingdom