Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kimberly Clark Kimtech® Wipe Dispenser

RS tootekood: 898-8327Bränd: Kimberly ClarkTootja Part nr.: 7919
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Wall Mounted

No

Width

220mm

Colour

Blue

Material

Plastic

Height

235mm

Depth

220mm

Range

Kimtech®

Päritoluriik

Germany

Toote üksikasjad

WETTASK Roll Wiper Dispenser - Bucket

Certain controlled tasks require specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing wiping and solvent costs. The Wettask Roll Wiper Dispenser Bucket is designed for use with either pre-soaked, or dry wiper rolls that you can use with your chosen solvent, chemical or detergent. This provides a refillable, airtight wiping system helping to control costs and improve safety by reducing spills. Perfect for industrial and healthcare environments, these buckets are ideal for use in areas where hygiene and safety are of key importance. This product is sold as a case of 4 x blue dispenser buckets (4 total). Dispenser size 23.5 cm (L) x 22 cm (W) x 22 cm (D). Compatible with Kimtech Wettask Wipers (product codes 7762 - 495-1659 and 7764 - 290-2419) and Kimberly Clark Professional Wipers (product codes 38665 - RS 898-8324).

Lao andmed ajutiselt ei ole saadaval.

€ 209,00

€ 209,00 1 pakk 4 tk (ilma käibemaksuta)

€ 254,98

€ 254,98 1 pakk 4 tk (koos käibemaksuga)

Kimberly Clark Kimtech® Wipe Dispenser

€ 209,00

€ 209,00 1 pakk 4 tk (ilma käibemaksuta)

€ 254,98

€ 254,98 1 pakk 4 tk (koos käibemaksuga)

Kimberly Clark Kimtech® Wipe Dispenser
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Wall Mounted

No

Width

220mm

Colour

Blue

Material

Plastic

Height

235mm

Depth

220mm

Range

Kimtech®

Päritoluriik

Germany

Toote üksikasjad

WETTASK Roll Wiper Dispenser - Bucket

Certain controlled tasks require specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing wiping and solvent costs. The Wettask Roll Wiper Dispenser Bucket is designed for use with either pre-soaked, or dry wiper rolls that you can use with your chosen solvent, chemical or detergent. This provides a refillable, airtight wiping system helping to control costs and improve safety by reducing spills. Perfect for industrial and healthcare environments, these buckets are ideal for use in areas where hygiene and safety are of key importance. This product is sold as a case of 4 x blue dispenser buckets (4 total). Dispenser size 23.5 cm (L) x 22 cm (W) x 22 cm (D). Compatible with Kimtech Wettask Wipers (product codes 7762 - 495-1659 and 7764 - 290-2419) and Kimberly Clark Professional Wipers (product codes 38665 - RS 898-8324).