Technical Document
Specifications
Brand
KIMONumber Of Input Channels
3
Model Number
KH-220-O
Measurement Parameters
Current, Humidity, Light, Pulse, Temperature, Voltage, Water Pressure
Sensor Type
Humidity, Light, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
RSCAL
Country of Origin
France
€ 469.00
€ 469.00 Each (Exc. Vat)
€ 581.56
€ 581.56 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 469.00
€ 469.00 Each (Exc. Vat)
€ 581.56
€ 581.56 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KIMONumber Of Input Channels
3
Model Number
KH-220-O
Measurement Parameters
Current, Humidity, Light, Pulse, Temperature, Voltage, Water Pressure
Sensor Type
Humidity, Light, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
RSCAL
Country of Origin
France