Technical Document
Specifications
Brand
KIMOAbsolute Maximum Temperature Measurement
+100°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.25 °C
Temperature Measurement Resolution
0.1°C
Model Number p
TH210
Best Humidity Measurement Accuracy
±1.5 %RH
Model Number (p)
TH210
Meter Type
Fixed
Country of Origin
France
€ 600.87
€ 600.87 Each (Exc. Vat)
€ 733.06
€ 733.06 Each (inc. VAT)
1
€ 600.87
€ 600.87 Each (Exc. Vat)
€ 733.06
€ 733.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KIMOAbsolute Maximum Temperature Measurement
+100°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.25 °C
Temperature Measurement Resolution
0.1°C
Model Number p
TH210
Best Humidity Measurement Accuracy
±1.5 %RH
Model Number (p)
TH210
Meter Type
Fixed
Country of Origin
France