KIMTECH Process Wipers 7643 Dry Multi-Purpose Wipes, Roll of 500, 380 x 340mm

RS tootekood: 158-893Bränd: KIMTECHTootja Part nr.: 7643
brand-logo
Kuva kõik kategoorias Wipes

Tehnilised dokumendid

Spetsifikatsioonid:

Wipe Type

Multi-Purpose Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

500

Ply

1

Wiper Size

380 x 340mm

Range

KIMTECH

Colour

Blue

Trade Name

Process Wipers 7643

Repeat/Single Use

Repeat Use

Päritoluriik

United States

Toote üksikasjad

KIMTECH PREP Wipers - Large Roll

Certain controlled tasks require specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing costs. Kimtech Process Wipers are perfect for repeat-use cleaning with chemicals and solvents, without leaving lint. This product is sold as 1 roll x 500 large, blue cloths (500 total). Individual sheet size 38 cm (L) x 34 cm (W).Compatible with Kimberly Clark Professional Wiper Dispensers (product code 6155 - RS 712-422).

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Teid võib huvitada
RS PRO Dry Industrial Wipes, Roll of 500, 370 x 400mm
€ 119,66tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 299,00

€ 299,00 tk (ilma käibemaksuta)

€ 370,76

€ 370,76 tk (koos käibemaksuga)

KIMTECH Process Wipers 7643 Dry Multi-Purpose Wipes, Roll of 500, 380 x 340mm

€ 299,00

€ 299,00 tk (ilma käibemaksuta)

€ 370,76

€ 370,76 tk (koos käibemaksuga)

KIMTECH Process Wipers 7643 Dry Multi-Purpose Wipes, Roll of 500, 380 x 340mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Dry Industrial Wipes, Roll of 500, 370 x 400mm
€ 119,66tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Wipe Type

Multi-Purpose Wipes

Application

Surface Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

500

Ply

1

Wiper Size

380 x 340mm

Range

KIMTECH

Colour

Blue

Trade Name

Process Wipers 7643

Repeat/Single Use

Repeat Use

Päritoluriik

United States

Toote üksikasjad

KIMTECH PREP Wipers - Large Roll

Certain controlled tasks require specific wiping products and dispensing systems. With this in mind, expertise and wiping technology was applied to create a premium-quality task-specific range that can help maximise efficiency and productivity while reducing costs. Kimtech Process Wipers are perfect for repeat-use cleaning with chemicals and solvents, without leaving lint. This product is sold as 1 roll x 500 large, blue cloths (500 total). Individual sheet size 38 cm (L) x 34 cm (W).Compatible with Kimberly Clark Professional Wiper Dispensers (product code 6155 - RS 712-422).

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Teid võib huvitada
RS PRO Dry Industrial Wipes, Roll of 500, 370 x 400mm
€ 119,66tk (ilma käibemaksuta)