Kingbright2.5 V Yellow LED 2106 SMD, KPA-2106SYCK

RS tootekood: 165-4436Bränd: KingbrightTootja Part nr.: KPA-2106SYCK
brand-logo
Kuva kõik kategoorias LEDs

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

2106

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

590 nm

Dimensions

2.1 x 0.6 x 1mm

Lens Colour

Clear

Päritoluriik

China

Toote üksikasjad

Kingbright SMT Right Angle Package

This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Visible Light LEDs, Kingbright

Lao andmed ajutiselt ei ole saadaval.

€ 274,00

€ 0,137 tk (rullis 2000) (ilma käibemaksuta)

€ 334,28

€ 0,167 tk (rullis 2000) (koos käibemaksuga)

Kingbright2.5 V Yellow LED 2106 SMD, KPA-2106SYCK

€ 274,00

€ 0,137 tk (rullis 2000) (ilma käibemaksuta)

€ 334,28

€ 0,167 tk (rullis 2000) (koos käibemaksuga)

Kingbright2.5 V Yellow LED 2106 SMD, KPA-2106SYCK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

2106

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

590 nm

Dimensions

2.1 x 0.6 x 1mm

Lens Colour

Clear

Päritoluriik

China

Toote üksikasjad

Kingbright SMT Right Angle Package

This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Visible Light LEDs, Kingbright