Kingbright2.5 V Yellow LED 1005 (0402) SMD, KPHHS-1005SYCK

RS tootekood: 466-3649PBränd: KingbrightTootja Part nr.: KPHHS-1005SYCK
brand-logo
Kuva kõik kategoorias LEDs

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

1 x 0.5mm

Päritoluriik

China

Toote üksikasjad

Kingbright SMT Chip LED 1005 (0402) Package

Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Visible Light LEDs, Kingbright

Lao andmed ajutiselt ei ole saadaval.

€ 18,50

€ 0,185 tk (rullis) (ilma käibemaksuta)

€ 22,57

€ 0,226 tk (rullis) (koos käibemaksuga)

Kingbright2.5 V Yellow LED 1005 (0402) SMD, KPHHS-1005SYCK
Valige pakendi tüüp

€ 18,50

€ 0,185 tk (rullis) (ilma käibemaksuta)

€ 22,57

€ 0,226 tk (rullis) (koos käibemaksuga)

Kingbright2.5 V Yellow LED 1005 (0402) SMD, KPHHS-1005SYCK
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
100 - 380€ 0,185€ 3,70
400 - 980€ 0,146€ 2,92
1000 - 1980€ 0,14€ 2,80
2000+€ 0,134€ 2,68

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

1 x 0.5mm

Päritoluriik

China

Toote üksikasjad

Kingbright SMT Chip LED 1005 (0402) Package

Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Visible Light LEDs, Kingbright