Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
2 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
10 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
2 x 8mm
Lens Colour
Green
Distrelec Product Id
30409620
Päritoluriik
China
Toote üksikasjad
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.
Visible Light LEDs, Kingbright
€ 1,74
€ 0,348 tk (pakis 5) (ilma käibemaksuta)
€ 2,12
€ 0,425 tk (pakis 5) (koos käibemaksuga)
5
€ 1,74
€ 0,348 tk (pakis 5) (ilma käibemaksuta)
€ 2,12
€ 0,425 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,348 | € 1,74 |
50 - 245 | € 0,333 | € 1,66 |
250 - 495 | € 0,303 | € 1,52 |
500 - 995 | € 0,283 | € 1,42 |
1000+ | € 0,254 | € 1,27 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
2 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
10 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
2 x 8mm
Lens Colour
Green
Distrelec Product Id
30409620
Päritoluriik
China
Toote üksikasjad
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.