Kingbright2.5 V Yellow LED 1.8 mm Through Hole, L-2060YD

RS Stock No.: 228-5433Brand: KingbrightManufacturers Part No.: L-2060YD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

1.8 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

8 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

1.8mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 1.8mm

The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.

Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.1 V Yellow LED 2 mm Through Hole, L-13YD
€ 0.333Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 1.42

€ 0.285 Each (In a Pack of 5) (Exc. Vat)

€ 1.73

€ 0.348 Each (In a Pack of 5) (inc. VAT)

Kingbright2.5 V Yellow LED 1.8 mm Through Hole, L-2060YD

€ 1.42

€ 0.285 Each (In a Pack of 5) (Exc. Vat)

€ 1.73

€ 0.348 Each (In a Pack of 5) (inc. VAT)

Kingbright2.5 V Yellow LED 1.8 mm Through Hole, L-2060YD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.285€ 1.42
50 - 245€ 0.267€ 1.34
250 - 495€ 0.248€ 1.24
500 - 995€ 0.228€ 1.14
1000+€ 0.204€ 1.02
You may be interested in
Kingbright2.1 V Yellow LED 2 mm Through Hole, L-13YD
€ 0.333Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

LED Colours

Yellow

Package Type

1.8 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

8 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

1.8mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 1.8mm

The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.

Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.1 V Yellow LED 2 mm Through Hole, L-13YD
€ 0.333Each (In a Pack of 5) (Exc. Vat)