Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KingbrightLED Colours
Yellow
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
1.2 cd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
5 x 8.6mm
Lens Colour
Clear
Päritoluriik
China
Toote üksikasjad
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
€ 4,74
€ 0,947 tk (pakis 5) (ilma käibemaksuta)
€ 5,78
€ 1,155 tk (pakis 5) (koos käibemaksuga)
5
€ 4,74
€ 0,947 tk (pakis 5) (ilma käibemaksuta)
€ 5,78
€ 1,155 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 0,947 | € 4,74 |
25 - 95 | € 0,554 | € 2,77 |
100+ | € 0,231 | € 1,16 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KingbrightLED Colours
Yellow
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
1.2 cd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
5 x 8.6mm
Lens Colour
Clear
Päritoluriik
China
Toote üksikasjad
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.