Kingbright L-710A8EW/1GD, Green Right Angle PCB LED Indicator, Through Hole 2.5 V

RS tootekood: 616-4009Bränd: KingbrightTootja Part nr.: L-710A8EW/1GD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

8.89 x 4.32 x 7.3mm

Length

8.89mm

Width

4.32mm

Height

7.3mm

Intensity

20mcd

Päritoluriik

China

Toote üksikasjad

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

PCB LED Indicators, Kingbright

€ 8,52

€ 0,426 tk (pakis 20) (ilma käibemaksuta)

€ 10,56

€ 0,528 tk (pakis 20) (koos käibemaksuga)

Kingbright L-710A8EW/1GD, Green Right Angle PCB LED Indicator, Through Hole 2.5 V

€ 8,52

€ 0,426 tk (pakis 20) (ilma käibemaksuta)

€ 10,56

€ 0,528 tk (pakis 20) (koos käibemaksuga)

Kingbright L-710A8EW/1GD, Green Right Angle PCB LED Indicator, Through Hole 2.5 V

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
20 - 180€ 0,426€ 8,52
200 - 480€ 0,333€ 6,66
500 - 980€ 0,274€ 5,48
1000 - 1980€ 0,268€ 5,36
2000+€ 0,26€ 5,20

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

8.89 x 4.32 x 7.3mm

Length

8.89mm

Width

4.32mm

Height

7.3mm

Intensity

20mcd

Päritoluriik

China

Toote üksikasjad

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

PCB LED Indicators, Kingbright