Kingston 64 GB Industrial MicroSDXC Micro SD Card, UHS-1

RS Stock No.: 126-4366Brand: KingstonManufacturers Part No.: SDCIT/64GB
brand-logo
View all in SD Cards

Technical Document

Specifications

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

UHS-1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

You may be interested in

Price on Asking

Kingston 64 GB Industrial MicroSDXC Micro SD Card, UHS-1

Price on Asking

Kingston 64 GB Industrial MicroSDXC Micro SD Card, UHS-1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

UHS-1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

You may be interested in