Klauke Crimping Die Set, Open Barrel Terminal, Coaxial Type Non-Insulated Receptacle

RS Stock No.: 908-2884Brand: KlaukeManufacturers Part No.: CR50/1
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Brand

Klauke

Crimp Connector Type

Open Barrel Terminal

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Terminal Insulation

Uninsulated

Number of Contacts

4

Coaxial Type

Non-Insulated Receptacle

Number of Ports

4

Series Number

50

Product details

Klauke EK50ML Die Sets

A range of crimp dies for the Klauke EK50ML electromechanical micro crimp tool. The Klauke 50 series of crimp dies are available for various connector types.Including bootlace ferrules, tubular terminals and DIN terminals.
Part number 908-2880 suitable for DIN terminals 0.5 mm – 10.00 mm²
Part number 908-2884 suitable for receptacles 0.25 mm – 6.00 mm²
Part number 908-2896 suitable for bootlace ferrules 0.14 mm -10.00 mm²
Part number 908-2893 suitable for bootlace ferrules 10.00 mm – 25.00 mm²
Part number 908-2890 suitable for bootlace ferrules 35.00 mm – 50.00 mm²
Part number 908-2900 suitable for tubular terminals 4.00 mm – 10.00 mm²
Part number 908-2903 suitable for tubular terminals 10.00 mm – 16.00 mm²
Part number 908-2907 suitable for tubular terminals 16.00 mm – 25.00 mm²

Stock information temporarily unavailable.

€ 240.00

€ 240.00 Each (Exc. Vat)

€ 292.80

€ 292.80 Each (inc. VAT)

Klauke Crimping Die Set, Open Barrel Terminal, Coaxial Type Non-Insulated Receptacle

€ 240.00

€ 240.00 Each (Exc. Vat)

€ 292.80

€ 292.80 Each (inc. VAT)

Klauke Crimping Die Set, Open Barrel Terminal, Coaxial Type Non-Insulated Receptacle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klauke

Crimp Connector Type

Open Barrel Terminal

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Terminal Insulation

Uninsulated

Number of Contacts

4

Coaxial Type

Non-Insulated Receptacle

Number of Ports

4

Series Number

50

Product details

Klauke EK50ML Die Sets

A range of crimp dies for the Klauke EK50ML electromechanical micro crimp tool. The Klauke 50 series of crimp dies are available for various connector types.Including bootlace ferrules, tubular terminals and DIN terminals.
Part number 908-2880 suitable for DIN terminals 0.5 mm – 10.00 mm²
Part number 908-2884 suitable for receptacles 0.25 mm – 6.00 mm²
Part number 908-2896 suitable for bootlace ferrules 0.14 mm -10.00 mm²
Part number 908-2893 suitable for bootlace ferrules 10.00 mm – 25.00 mm²
Part number 908-2890 suitable for bootlace ferrules 35.00 mm – 50.00 mm²
Part number 908-2900 suitable for tubular terminals 4.00 mm – 10.00 mm²
Part number 908-2903 suitable for tubular terminals 10.00 mm – 16.00 mm²
Part number 908-2907 suitable for tubular terminals 16.00 mm – 25.00 mm²