Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration

RS Stock No.: 124-3536Brand: Kleffmann & WeeseManufacturers Part No.: 508
View all in Calipers

Technical Document

Specifications

Caliper Type

Vernier Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Calibrated

UKAS

Resolution

0.05 mm

Country of Origin

Bulgaria

Product details

Slide Calliper With Instant Adjustment

Measurement range: 150 mm
Reading: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale

Vernier Calipers

You may be interested in

€ 64.50

€ 64.50 Each (Exc. Vat)

€ 79.98

€ 79.98 Each (inc. VAT)

Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration

€ 64.50

€ 64.50 Each (Exc. Vat)

€ 79.98

€ 79.98 Each (inc. VAT)

Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Caliper Type

Vernier Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Calibrated

UKAS

Resolution

0.05 mm

Country of Origin

Bulgaria

Product details

Slide Calliper With Instant Adjustment

Measurement range: 150 mm
Reading: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale

Vernier Calipers

You may be interested in