Klinger White PTFE Tape, 5m x 20mm x 7mm

RS Stock No.: 228-687Brand: KlingerManufacturers Part No.: SEA2070005BR
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

Klinger

Width

20mm

Thickness

7mm

Length

5m

Colour

White

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+250°C

Country of Origin

United States

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 100.44Each (Exc. Vat)
James Walker PTFE Tape, 5m x 20mm x 7mm
Price on AskingEach (Exc. Vat)

€ 117.00

€ 117.00 Each (Exc. Vat)

€ 145.08

€ 145.08 Each (inc. VAT)

Klinger White PTFE Tape, 5m x 20mm x 7mm

€ 117.00

€ 117.00 Each (Exc. Vat)

€ 145.08

€ 145.08 Each (inc. VAT)

Klinger White PTFE Tape, 5m x 20mm x 7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 5€ 117.00
6 - 14€ 113.00
15+€ 110.00
You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 100.44Each (Exc. Vat)
James Walker PTFE Tape, 5m x 20mm x 7mm
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Klinger

Width

20mm

Thickness

7mm

Length

5m

Colour

White

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+250°C

Country of Origin

United States

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 100.44Each (Exc. Vat)
James Walker PTFE Tape, 5m x 20mm x 7mm
Price on AskingEach (Exc. Vat)