Knightsbridge FLB LED Floodlight, 50 LED, 25.5 W, 2000 lm, IP65, 230 V

RS Stock No.: 876-5165Brand: KnightsbridgeManufacturers Part No.: FLB25
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

25.5 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

50

Luminosity

2000 lm

Colour Temperature

4000K

Dimensions

232 x 285 x 55 mm

Height

232mm

Life Hours

30000h

Width

285 mm

Depth

55 mm

Solar Panel

No

Series

FLB

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Aluminium

Standards Met

BS EN 60598, CE, ISO 9001 QMS

Country of Origin

China

Product details

Knightsbridge IP65 LED Floodlight FLB Series

The Knightsbridge FLB series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright white light illumination. This Floodlight is manufactured in robust die-cast aluminium casing and uses high quality LEDs. The Floodlight is IP65 rated and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLB series of floodlights are environmentally friendly and energy efficient.

Finish Black
LED colour 4000K white light
Die-cast aluminium casing
Class I
IP65 rated
Comes with 300 mm cable

You may be interested in

€ 53.00

€ 53.00 Each (Exc. Vat)

€ 65.72

€ 65.72 Each (inc. VAT)

Knightsbridge FLB LED Floodlight, 50 LED, 25.5 W, 2000 lm, IP65, 230 V

€ 53.00

€ 53.00 Each (Exc. Vat)

€ 65.72

€ 65.72 Each (inc. VAT)

Knightsbridge FLB LED Floodlight, 50 LED, 25.5 W, 2000 lm, IP65, 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Wattage

25.5 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

50

Luminosity

2000 lm

Colour Temperature

4000K

Dimensions

232 x 285 x 55 mm

Height

232mm

Life Hours

30000h

Width

285 mm

Depth

55 mm

Solar Panel

No

Series

FLB

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Aluminium

Standards Met

BS EN 60598, CE, ISO 9001 QMS

Country of Origin

China

Product details

Knightsbridge IP65 LED Floodlight FLB Series

The Knightsbridge FLB series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright white light illumination. This Floodlight is manufactured in robust die-cast aluminium casing and uses high quality LEDs. The Floodlight is IP65 rated and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLB series of floodlights are environmentally friendly and energy efficient.

Finish Black
LED colour 4000K white light
Die-cast aluminium casing
Class I
IP65 rated
Comes with 300 mm cable

You may be interested in