Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
4
Material
Chrome Vanadium Electric Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
250 mm
Distrelec Product Id
30223006
Country of Origin
Germany
Product details
4-piece Circlip Pliers Set
Heavy-duty circlip plier set supplied in hard-wearing polyester fabric tool roll with quick release fastener. The set contains 4 circlip pliers covering the most common circlip sizes:,Internal circlip pliers:, DIN J1 size for bore diameters 12 - 25 mm , DIN J2 size for bore diameters 19 - 60 mm,External circlip pliers, with enclosed return spring:, DIN A1 size for shaft diameters 10 - 25 mm, DIN A2 size for shaft diameters 19 - 60 mm
Made from forged chrome-vanadium electric steel
Screw-jointed construction giving precise, smooth operation
Nose tips of high-tensile drawn spring-steel wire
Large tip contact area prevents distortion of circlips and eases fitting
Slim head design allows use in confined areas
Handles have non-slip plastic coating
€ 139.00
€ 139.00 Each (Exc. Vat)
€ 169.58
€ 169.58 Each (inc. VAT)
1
€ 139.00
€ 139.00 Each (Exc. Vat)
€ 169.58
€ 169.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
4
Material
Chrome Vanadium Electric Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
250 mm
Distrelec Product Id
30223006
Country of Origin
Germany
Product details
4-piece Circlip Pliers Set
Heavy-duty circlip plier set supplied in hard-wearing polyester fabric tool roll with quick release fastener. The set contains 4 circlip pliers covering the most common circlip sizes:,Internal circlip pliers:, DIN J1 size for bore diameters 12 - 25 mm , DIN J2 size for bore diameters 19 - 60 mm,External circlip pliers, with enclosed return spring:, DIN A1 size for shaft diameters 10 - 25 mm, DIN A2 size for shaft diameters 19 - 60 mm
Made from forged chrome-vanadium electric steel
Screw-jointed construction giving precise, smooth operation
Nose tips of high-tensile drawn spring-steel wire
Large tip contact area prevents distortion of circlips and eases fitting
Slim head design allows use in confined areas
Handles have non-slip plastic coating