Knipex Fabric Backpack with Shoulder Strap 530mm x 350mm x 500mm

RS Stock No.: 272-8860Brand: KnipexManufacturers Part No.: 00 21 50 LE
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Knipex

Bag Type

Backpack

Material

Fabric

Length

530mm

Width

350mm

Height

500mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 423.00

€ 423.00 Each (Exc. Vat)

€ 516.06

€ 516.06 Each (inc. VAT)

Knipex Fabric Backpack with Shoulder Strap 530mm x 350mm x 500mm

€ 423.00

€ 423.00 Each (Exc. Vat)

€ 516.06

€ 516.06 Each (inc. VAT)

Knipex Fabric Backpack with Shoulder Strap 530mm x 350mm x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Bag Type

Backpack

Material

Fabric

Length

530mm

Width

350mm

Height

500mm

Shoulder Strap

Yes

Country of Origin

China