Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, 50mm Jaw

RS tootekood: 442-0931Bränd: KnipexTootja Part nr.: 25 02 160 SB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Tip Style

Straight

Jaw Length

50mm

Jaw Depth

9mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Päritoluriik

Germany

Toote üksikasjad

Flat and round nose pliers

Lao andmed ajutiselt ei ole saadaval.

€ 32,00

€ 32,00 tk (ilma käibemaksuta)

€ 39,04

€ 39,04 tk (koos käibemaksuga)

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, 50mm Jaw

€ 32,00

€ 32,00 tk (ilma käibemaksuta)

€ 39,04

€ 39,04 tk (koos käibemaksuga)

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, 50mm Jaw
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Tip Style

Straight

Jaw Length

50mm

Jaw Depth

9mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Päritoluriik

Germany

Toote üksikasjad

Flat and round nose pliers