Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 1.828125in Jaw

RS Stock No.: 267-7024Brand: KnipexManufacturers Part No.: 30 16 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Overall Length

170 mm

Tip Style

Straight

Material

Chrome Vandium Steel

Jaw Length

1.828125in

Country of Origin

Germany

€ 32.00

€ 32.00 Each (Exc. Vat)

€ 39.68

€ 39.68 Each (inc. VAT)

Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 1.828125in Jaw

€ 32.00

€ 32.00 Each (Exc. Vat)

€ 39.68

€ 39.68 Each (inc. VAT)

Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 1.828125in Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Overall Length

170 mm

Tip Style

Straight

Material

Chrome Vandium Steel

Jaw Length

1.828125in

Country of Origin

Germany