Knipex Knipex Precision Diagonal Cutter

RS tootekood: 815-6388Bränd: KnipexTootja Part nr.: 77 32 120 H
brand-logo
Kuva kõik kategoorias Cutters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Piano Wire

0.2mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Päritoluriik

Germany

Toote üksikasjad

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.

Lao andmed ajutiselt ei ole saadaval.

€ 192,00

€ 192,00 tk (ilma käibemaksuta)

€ 234,24

€ 234,24 tk (koos käibemaksuga)

Knipex Knipex Precision Diagonal Cutter

€ 192,00

€ 192,00 tk (ilma käibemaksuta)

€ 234,24

€ 234,24 tk (koos käibemaksuga)

Knipex Knipex Precision Diagonal Cutter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Piano Wire

0.2mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Päritoluriik

Germany

Toote üksikasjad

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.