Knipex 78 03 Super Knips Side Cutters

RS Stock No.: 158-5726Brand: KnipexManufacturers Part No.: 78 03 125
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

78 03 Super Knips

Cutter Type

Side Cutters

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

Stainless Steel Super-Knips® Cutters

Precision ground, non-bevelled flush cutting jaws which have been induction hardened to 60HRC
Zero-play lap joint construction, ideal for repetitive applications and reducing operator fatigue
Spring-loaded and with integral stop to prevent handles opening too far
Manufactured to DIN ISO9654

You may be interested in

€ 22.20

€ 22.20 Each (Exc. Vat)

€ 27.53

€ 27.53 Each (inc. VAT)

Knipex 78 03 Super Knips Side Cutters

€ 22.20

€ 22.20 Each (Exc. Vat)

€ 27.53

€ 27.53 Each (inc. VAT)

Knipex 78 03 Super Knips Side Cutters

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

78 03 Super Knips

Cutter Type

Side Cutters

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

Stainless Steel Super-Knips® Cutters

Precision ground, non-bevelled flush cutting jaws which have been induction hardened to 60HRC
Zero-play lap joint construction, ideal for repetitive applications and reducing operator fatigue
Spring-loaded and with integral stop to prevent handles opening too far
Manufactured to DIN ISO9654

You may be interested in