Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.7mm
Cutting Capacity Hard Wire
1mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Copper Wire
1.7mm
Cutting Capacity Piano Wire
0.6mm
Cutting Capacity Soft Wire
1.7mm
Cutting Capacity Soft Steel Wire
1.3mm
Cutting Capacity Medium Hard Wire
1.3mm
Päritoluriik
Germany
Toote üksikasjad
Precision Electronics Diagonal Cutter
€ 89,50
€ 89,50 tk (ilma käibemaksuta)
€ 109,19
€ 109,19 tk (koos käibemaksuga)
1
€ 89,50
€ 89,50 tk (ilma käibemaksuta)
€ 109,19
€ 109,19 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.7mm
Cutting Capacity Hard Wire
1mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Copper Wire
1.7mm
Cutting Capacity Piano Wire
0.6mm
Cutting Capacity Soft Wire
1.7mm
Cutting Capacity Soft Steel Wire
1.3mm
Cutting Capacity Medium Hard Wire
1.3mm
Päritoluriik
Germany
Toote üksikasjad