Knipex TubiX® Pipe cutter 6 → 35 mm, Cuts Special Steel with Ball Bearings High quality

RS Stock No.: 238-6986Brand: KnipexManufacturers Part No.: 90 31 02 BK
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Brand

Knipex

Cutting Capacity

6 → 35 mm

Material Cut

Special Steel with Ball Bearings High quality

Body Material

Magnesium

Cutter Type

Cutting Wheel

Country of Origin

Germany

Stock information temporarily unavailable.

€ 102.00

€ 102.00 Each (Exc. Vat)

€ 124.44

€ 124.44 Each (inc. VAT)

Knipex TubiX® Pipe cutter 6 → 35 mm, Cuts Special Steel with Ball Bearings High quality

€ 102.00

€ 102.00 Each (Exc. Vat)

€ 124.44

€ 124.44 Each (inc. VAT)

Knipex TubiX® Pipe cutter 6 → 35 mm, Cuts Special Steel with Ball Bearings High quality
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cutting Capacity

6 → 35 mm

Material Cut

Special Steel with Ball Bearings High quality

Body Material

Magnesium

Cutter Type

Cutting Wheel

Country of Origin

Germany