Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Ratchet Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
250 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
32mm
Cutting Capacity Copper Wire
240 mm²
Cutting Capacity Soft Wire
240mm²
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
18052128
Country of Origin
Germany
Product details
VDE Ratchet Action Cable Cutter
Cutting copper and aluminium cables, single and multiple wire
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
With guard
High-grade tool steel, forged, oil-hardened
IEC 60900DIN EN 60900
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 371.00
€ 371.00 Each (Exc. Vat)
€ 452.62
€ 452.62 Each (inc. VAT)
1
€ 371.00
€ 371.00 Each (Exc. Vat)
€ 452.62
€ 452.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Ratchet Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
250 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
32mm
Cutting Capacity Copper Wire
240 mm²
Cutting Capacity Soft Wire
240mm²
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
18052128
Country of Origin
Germany
Product details
VDE Ratchet Action Cable Cutter
Cutting copper and aluminium cables, single and multiple wire
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
With guard
High-grade tool steel, forged, oil-hardened
IEC 60900DIN EN 60900
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.