Knipex, 97 Crimp Die, Wire size 0,5 → 6mm²

RS Stock No.: 267-6890Brand: KnipexManufacturers Part No.: 97 49 07
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Brand

Knipex

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

20AWG

Number of Contacts

3

For Use With

Universal crimping plier - 97 43 200

Series

97

Series Number

97 43

Wire Size

0,5 → 6mm²

Country of Origin

Germany

Stock information temporarily unavailable.

€ 105.00

€ 105.00 Each (Exc. Vat)

€ 128.10

€ 128.10 Each (inc. VAT)

Knipex, 97 Crimp Die, Wire size 0,5 → 6mm²

€ 105.00

€ 105.00 Each (Exc. Vat)

€ 128.10

€ 128.10 Each (inc. VAT)

Knipex, 97 Crimp Die, Wire size 0,5 → 6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

20AWG

Number of Contacts

3

For Use With

Universal crimping plier - 97 43 200

Series

97

Series Number

97 43

Wire Size

0,5 → 6mm²

Country of Origin

Germany