Technical Document
Specifications
Brand
KnipexCutting Capacity
3.8 mm
Overall Length
300 mm
Pincer Type
Concrete Nippers
Handle Material
Forged Steel
ESD Safe
No
Country of Origin
Germany
Product details
Knipex wire-twisting pliers
Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel
Standards
DIN ISO 9242
€ 31.70
€ 31.70 Each (Exc. Vat)
€ 39.31
€ 39.31 Each (inc. VAT)
1
€ 31.70
€ 31.70 Each (Exc. Vat)
€ 39.31
€ 39.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexCutting Capacity
3.8 mm
Overall Length
300 mm
Pincer Type
Concrete Nippers
Handle Material
Forged Steel
ESD Safe
No
Country of Origin
Germany
Product details
Knipex wire-twisting pliers
Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel
Standards
DIN ISO 9242