KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, SPST, 250V ac

RS tootekood: 133-6502Bränd: KNITTER-SWITCHTootja Part nr.: MSP121CSW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Contact Current Rating

650 mA @ 30 V dc

Contact Material

Silver Plated Brass

Contact DC Voltage Rating

30V

Manufacturer Part No.

MSP121CSW

Panel Cut Out Width

7mm

Terminal Type

Solder

Toote üksikasjad

Miniature Black Button Switches

Lao andmed ajutiselt ei ole saadaval.

€ 6,00

€ 6,00 tk (ilma käibemaksuta)

€ 7,44

€ 7,44 tk (koos käibemaksuga)

KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, SPST, 250V ac

€ 6,00

€ 6,00 tk (ilma käibemaksuta)

€ 7,44

€ 7,44 tk (koos käibemaksuga)

KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, SPST, 250V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 6,00
10 - 49€ 5,40
50 - 99€ 3,40
100 - 249€ 3,25
250+€ 3,15

Tehnilised dokumendid

Spetsifikatsioonid:

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Contact Current Rating

650 mA @ 30 V dc

Contact Material

Silver Plated Brass

Contact DC Voltage Rating

30V

Manufacturer Part No.

MSP121CSW

Panel Cut Out Width

7mm

Terminal Type

Solder

Toote üksikasjad

Miniature Black Button Switches