Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-45°C
Päritoluriik
China
Toote üksikasjad
MTE Series - Waterproof IP67
Approvals
UL
€ 9,70
€ 9,70 tk (ilma käibemaksuta)
€ 12,03
€ 12,03 tk (koos käibemaksuga)
1
€ 9,70
€ 9,70 tk (ilma käibemaksuta)
€ 12,03
€ 12,03 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 9,70 |
25 - 49 | € 8,20 |
50 - 99 | € 7,20 |
100 - 249 | € 7,00 |
250+ | € 6,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Actuator Length
10.5mm
Actuator Material
Copper Alloy
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Operating Temperature Range
-45 → +140°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-45°C
Päritoluriik
China
Toote üksikasjad
MTE Series - Waterproof IP67
Approvals
UL