KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

RS tootekood: 819-9209Bränd: KNITTER-SWITCHTootja Part nr.: STM 106 D-RA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A@ 30 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6.8mm

Contact Material

Silver Plated Copper Alloy

Contact Resistance

<0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Päritoluriik

Japan

Toote üksikasjad

Knitter Switch Miniature Toggle Switches - STM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,70

€ 15,70 tk (ilma käibemaksuta)

€ 19,47

€ 19,47 tk (koos käibemaksuga)

KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

€ 15,70

€ 15,70 tk (ilma käibemaksuta)

€ 19,47

€ 19,47 tk (koos käibemaksuga)

KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 49€ 15,70
50 - 99€ 14,60
100 - 249€ 11,90
250+€ 11,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A@ 30 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6.8mm

Contact Material

Silver Plated Copper Alloy

Contact Resistance

<0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Päritoluriik

Japan

Toote üksikasjad

Knitter Switch Miniature Toggle Switches - STM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more