Technical Document
Specifications
Brand
KOAResistance
1.8MΩ
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
€ 844.00
€ 0.211 Each (On a Reel of 4000) (Exc. Vat)
€ 1,029.68
€ 0.257 Each (On a Reel of 4000) (inc. VAT)
4000
€ 844.00
€ 0.211 Each (On a Reel of 4000) (Exc. Vat)
€ 1,029.68
€ 0.257 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
1.8MΩ
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan