KOA 10Ω Ceramic Resistor 2W ±10% PCF2C100K

RS tootekood: 178-6286Bränd: KOATootja Part nr.: PCF2C100K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

10Ω

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-600 → -1500ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 328,00

€ 0,656 tk (pakis 500) (ilma käibemaksuta)

€ 400,16

€ 0,80 tk (pakis 500) (koos käibemaksuga)

KOA 10Ω Ceramic Resistor 2W ±10% PCF2C100K

€ 328,00

€ 0,656 tk (pakis 500) (ilma käibemaksuta)

€ 400,16

€ 0,80 tk (pakis 500) (koos käibemaksuga)

KOA 10Ω Ceramic Resistor 2W ±10% PCF2C100K
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

10Ω

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-600 → -1500ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more