KOA SG73P 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W

RS tootekood: 178-6922Bränd: KOATootja Part nr.: SG73P2BTTD3300F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 30,50

€ 0,061 tk (rullis 500) (ilma käibemaksuta)

€ 37,21

€ 0,074 tk (rullis 500) (koos käibemaksuga)

KOA SG73P 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W

€ 30,50

€ 0,061 tk (rullis 500) (ilma käibemaksuta)

€ 37,21

€ 0,074 tk (rullis 500) (koos käibemaksuga)

KOA SG73P 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more