KOA TLR-2H 10mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W

RS tootekood: 178-6269Bränd: KOATootja Part nr.: TLR2HDTE10L0F75
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

10MΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 104,00

€ 0,276 tk (rullis 4000) (ilma käibemaksuta)

€ 1 346,88

€ 0,337 tk (rullis 4000) (koos käibemaksuga)

KOA TLR-2H 10mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W

€ 1 104,00

€ 0,276 tk (rullis 4000) (ilma käibemaksuta)

€ 1 346,88

€ 0,337 tk (rullis 4000) (koos käibemaksuga)

KOA TLR-2H 10mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

10MΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more