Kopex-EX CGM Series Black Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP66, IP68

RS tootekood: 813-4136Bränd: Kopex-EXTootja Part nr.: 7TCA297180R0005 EXCGM20ML
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

EAC, EX

Operating Temperature Range

-40 → +80 °C

Kit Includes

No

Päritoluriik

Turkey

Toote üksikasjad

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Approvals

EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 9,34

€ 0,934 tk (pakis 10) (ilma käibemaksuta)

€ 11,58

€ 1,158 tk (pakis 10) (koos käibemaksuga)

Kopex-EX CGM Series Black Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP66, IP68

€ 9,34

€ 0,934 tk (pakis 10) (ilma käibemaksuta)

€ 11,58

€ 1,158 tk (pakis 10) (koos käibemaksuga)

Kopex-EX CGM Series Black Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP66, IP68
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 140€ 0,934€ 9,34
150 - 490€ 0,889€ 8,89
500+€ 0,865€ 8,65
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

EAC, EX

Operating Temperature Range

-40 → +80 °C

Kit Includes

No

Päritoluriik

Turkey

Toote üksikasjad

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Approvals

EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db

Teid võib huvitada