Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 11mm min., 17mm max., IP66, IP68

RS tootekood: 813-4142Bränd: Kopex-EXTootja Part nr.: 7TCA297180R0008 EXCGM25M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Operating Temperature Range

-40 → +80 °C

Päritoluriik

Turkey

Toote üksikasjad

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Approvals

EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 10,00

€ 1,00 tk (pakis 10) (ilma käibemaksuta)

€ 12,20

€ 1,22 tk (pakis 10) (koos käibemaksuga)

Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 11mm min., 17mm max., IP66, IP68

€ 10,00

€ 1,00 tk (pakis 10) (ilma käibemaksuta)

€ 12,20

€ 1,22 tk (pakis 10) (koos käibemaksuga)

Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 11mm min., 17mm max., IP66, IP68
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 140€ 1,00€ 10,00
150 - 490€ 0,957€ 9,57
500+€ 0,92€ 9,20
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Operating Temperature Range

-40 → +80 °C

Päritoluriik

Turkey

Toote üksikasjad

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Approvals

EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db

Teid võib huvitada