Technical Document
Specifications
Brand
KopexNominal Diameter
32mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
33.8mm
Colour
Black
Interior Diameter
28mm
Length
10m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Series
EF150
Minimum Operating Temperature
-20°C
Minimum Bend Radius
28 mm
Stock information temporarily unavailable.
Price on Asking
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black
1
Price on Asking
Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KopexNominal Diameter
32mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
33.8mm
Colour
Black
Interior Diameter
28mm
Length
10m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Series
EF150
Minimum Operating Temperature
-20°C
Minimum Bend Radius
28 mm