Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black

RS tootekood: 623-710Bränd: KopexTootja Part nr.: EF160028X5-RS
brand-logo
Kuva kõik kategoorias Kaablikanalid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kopex

Nominal Diameter

32mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

33.6mm

Colour

Black

Interior Diameter

28mm

Length

5m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

EF160

Minimum Bend Radius

70 mm

Minimum Operating Temperature

-20°C

Päritoluriik

Italy

Toote üksikasjad

160 Series PVC Conduit

With a smooth outer, Kopex 160 Series PVC conduit is suitable for use in food and hygiene environments as there are no external traps for dirt. This PVC conduit has high crush and abrasion resistance which combines with high flexibility, suitable for repeated flexing situations. Sealed to IP65 (with 160 Series connectors) this 160 Series conduit is ideal for hose down applications. Straight connectors are available.

Approvals

BS4607 Pt. 3 (crush resistance)

Teid võib huvitada
Adaptaflex Extra Flexible Conduit, 32mm Nominal Diameter, PVC, Black
€ 161,201 Reel of 10 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 65,00

€ 65,00 1 Reel of 5 Metres (ilma käibemaksuta)

€ 80,60

€ 80,60 1 Reel of 5 Metres (koos käibemaksuga)

Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black

€ 65,00

€ 65,00 1 Reel of 5 Metres (ilma käibemaksuta)

€ 80,60

€ 80,60 1 Reel of 5 Metres (koos käibemaksuga)

Kopex Flexible Conduit, 32mm Nominal Diameter, PVC, Black
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 65,00
10 - 49€ 62,00
50+€ 58,50
Teid võib huvitada
Adaptaflex Extra Flexible Conduit, 32mm Nominal Diameter, PVC, Black
€ 161,201 Reel of 10 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kopex

Nominal Diameter

32mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

33.6mm

Colour

Black

Interior Diameter

28mm

Length

5m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

EF160

Minimum Bend Radius

70 mm

Minimum Operating Temperature

-20°C

Päritoluriik

Italy

Toote üksikasjad

160 Series PVC Conduit

With a smooth outer, Kopex 160 Series PVC conduit is suitable for use in food and hygiene environments as there are no external traps for dirt. This PVC conduit has high crush and abrasion resistance which combines with high flexibility, suitable for repeated flexing situations. Sealed to IP65 (with 160 Series connectors) this 160 Series conduit is ideal for hose down applications. Straight connectors are available.

Approvals

BS4607 Pt. 3 (crush resistance)

Teid võib huvitada
Adaptaflex Extra Flexible Conduit, 32mm Nominal Diameter, PVC, Black
€ 161,201 Reel of 10 Metres (ilma käibemaksuta)